TE Connectivity Neohm CRG 20 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623457-1
- RS Stock No.:
- 475-135
- Distrelec Article No.:
- 304-60-162
- Mfr. Part No.:
- 1623457-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
€375.00
(exc. VAT)
€450.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | €0.015 | €375.00 |
| 125000 + | €0.014 | €350.00 |
*price indicative
- RS Stock No.:
- 475-135
- Distrelec Article No.:
- 304-60-162
- Mfr. Part No.:
- 1623457-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 3.1mm | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor is designed to meet the demands of modern electronic applications. Delivering exceptional reliability, this thick film resistor is ideal for circuit applications where precision and consistency are paramount. The robust design features a compact 1206 package, ensuring it fits seamlessly into a wide range of devices while maintaining optimal performance under varying conditions. With a power rating of 0.25 W and a tolerance of just 1%, this component offers precise resistance values, making it an essential choice for engineers seeking quality and durability in their designs. The low profile height ensures compatibility with compact constructions, further enhancing the versatility of this resistor in various applications.
Thick film element type provides stability across a range of conditions
Compact dimensions optimise space utilisation on PCBs
Suitable for reflow soldering, supporting efficient assembly processes
Lower thermal sensitivity due to a temperature coefficient of ±100 ppm/°C
Taped and reeled packaging facilitates automated assembly
Compliance with EU RoHS directives ensures adherences to environmental standards
Related links
- TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 4.02 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623522-1
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 240 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623465-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
