TE Connectivity Neohm CRG 4.7 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623527-1
- RS Stock No.:
- 475-143
- Distrelec Article No.:
- 304-60-181
- Mfr. Part No.:
- 1623527-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€270.00
(exc. VAT)
€330.00
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | €0.027 | €270.00 |
| 50000 + | €0.027 | €270.00 |
*price indicative
- RS Stock No.:
- 475-143
- Distrelec Article No.:
- 304-60-181
- Mfr. Part No.:
- 1623527-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 3.1mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 510 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623530-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 4.02 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623522-1
- TE Connectivity Neohm CRG 240 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623465-1
- TE Connectivity Neohm CRG 3.3 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623506-3
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
