TE Connectivity Holsworthy RN73 316 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879127-3
- RS Stock No.:
- 476-368
- Distrelec Article No.:
- 304-60-537
- Mfr. Part No.:
- 3-1879127-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,605.00
(exc. VAT)
€1,975.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.321 | €1,605.00 |
*price indicative
- RS Stock No.:
- 476-368
- Distrelec Article No.:
- 304-60-537
- Mfr. Part No.:
- 3-1879127-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 316Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 1mm | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 316Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 1mm | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount resistor designed to meet the rigorous demands of modern electronic applications. Engineered using a thin film technology, this resistor provides exceptional accuracy with a tolerance of just 0.1%. Its compact 0402 package size ensures seamless integration into tight spaces on printed circuit boards, while its low power rating of 0.063 W makes it suitable for low-power designs. Built to last, the RN73 series exhibits outstanding stability with a temperature coefficient of ±10 ppm/°C, ensuring reliable performance even in varying temperature conditions. This resistor is compliant with stringent EU standards, making it a trustworthy choice for quality-conscious designers. With its solder termination type and minimal height of 0.3 mm, it simplifies assembly and enhances overall board performance.
Utilizes advanced thin film technology for superior precision
Compact 0402 package size facilitates fitment into space-constrained applications
Offers exceptional temperature stability, enhancing reliability
Complies with major EU regulatory directives for electrical components
Low height design aids in maintaining a slim profile in electronic assemblies
Related links
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879134-0
- TE Connectivity Holsworthy RN73 267 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1614352-3
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-3
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-3
