TE Connectivity Holsworthy RN73 19.6 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879134-0
- RS Stock No.:
- 476-370
- Distrelec Article No.:
- 304-60-538
- Mfr. Part No.:
- 3-1879134-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€447.00
(exc. VAT)
€550.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.447 | €447.00 |
*price indicative
- RS Stock No.:
- 476-370
- Distrelec Article No.:
- 304-60-538
- Mfr. Part No.:
- 3-1879134-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 19.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Length | 1.55mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 19.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 450μm | ||
Length 1.55mm | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision surface mount resistor is an essential component for modern electronic applications, offering reliability and accuracy in a compact format. Designed with a thin film element, it ensures low noise and high performance, catering particularly to precision measurement needs. With a power rating of .063 W and a resistance value of 19.6K ohm, this resistor is ideal for a variety of circuits requiring efficient thermal management and stability. The 0603 package size enhances its applicability for space-constrained designs. Its robust construction meets stringent quality standards, making it suitable for numerous applications across industries, including telecommunications and automotive systems.
Utilises a thin film element for superior performance
Compact size optimises space on circuit boards
Provides exceptional stability under varying temperatures
Offers low noise characteristics for high precision applications
Meets moisture sensitivity level 1 for reliable long term performance
Compatible with reflow soldering processes simplifying assembly
Adheres to RoHS and REACH regulations ensuring environmental compliance
Related links
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 267 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1614352-3
- TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- TE Connectivity Holsworthy RN73 316 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879127-3
- TE Connectivity Holsworthy RN73 73.2 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 4-1879125-8
- TE Connectivity Holsworthy RN73 40.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879134-9
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
