TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- RS Stock No.:
- 507-165
- Distrelec Article No.:
- 304-60-536
- Mfr. Part No.:
- 3-1879125-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,340.00
(exc. VAT)
€1,650.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.268 | €1,340.00 |
*price indicative
- RS Stock No.:
- 507-165
- Distrelec Article No.:
- 304-60-536
- Mfr. Part No.:
- 3-1879125-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 66.5Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Height | 300μm | |
| Length | 1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 66.5Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Height 300μm | ||
Length 1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is engineered to deliver exceptional performance in a compact 0402 package. Built with a thin-film element, this resistor ensures accuracy and reliability, making it suitable for a range of high-precision applications. With a resistance value of 66.5 ohms and a power rating of .063 W, it operates efficiently under varying conditions. The component's low-profile design, coupled with a height of just .3 mm, facilitates integration into space-constrained electronic devices. Ideal for use in automotive, industrial, and consumer electronics, this resistor not only meets but exceeds industry standards for quality and precision. The moisture sensitivity level is rated at 1, ensuring durability and long-term reliability in a variety of environments. Enhanced with low halogen content, it aligns with modern sustainability standards, catering to environmentally conscious designs.
Precision engineering for superior accuracy in circuits
Low profile design optimizes space utilization in compact applications
Thin film construction guarantees enhanced performance and stability
Rated for operation up to 25 V, suitable for diverse electronic environments
Moisture sensitivity level 1 promotes reliability in challenging conditions
Related links
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879134-0
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 267 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1614352-3
- TE Connectivity Holsworthy RN73 316 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879127-3
- TE Connectivity Holsworthy RN73 73.2 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 4-1879125-8
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
