TE Connectivity Neohm SMA-A 4.7 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-8
- RS Stock No.:
- 478-206
- Distrelec Article No.:
- 304-60-702
- Mfr. Part No.:
- 5-2176316-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€340.00
(exc. VAT)
€420.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.085 | €340.00 |
*price indicative
- RS Stock No.:
- 478-206
- Distrelec Article No.:
- 304-60-702
- Mfr. Part No.:
- 5-2176316-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Height 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor combines exceptional performance with reliability, making it an ideal choice for varied electronic applications. Designed with a thin-film element, it ensures low tolerance and a stable resistance value of 4.7K ohms. The resistor features a metal electrode leadless face (MELF) design, optimising its surface mount capabilities while maintaining durability and thermal stability. With a power rating of 1 W, it operates efficiently in a broad temperature range, ensuring consistent performance across different environments. The compact 0207 package size fits seamlessly into modern circuit designs, offering engineers the flexibility they need without compromising on quality or functionality.
Surface mount design facilitates easy integration into various circuit boards
Thin-film construction guarantees precise resistance values for accurate performance
Optimised for high-frequency applications, enhancing signal integrity
Low halogen content aligns with environmental compliance standards
Taped and reeled packaging supports automated assembly processes
Operates effectively in extreme temperature ranges, ensuring reliability
Two terminations enhance connection stability and ease of installation
Related links
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-9
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-4
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8
- TE Connectivity Neohm SMA-A 220 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-5
- TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
