TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-9
- RS Stock No.:
- 478-751
- Distrelec Article No.:
- 304-60-703
- Mfr. Part No.:
- 5-2176316-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€292.00
(exc. VAT)
€360.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.073 | €292.00 |
*price indicative
- RS Stock No.:
- 478-751
- Distrelec Article No.:
- 304-60-703
- Mfr. Part No.:
- 5-2176316-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.6kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.2mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 5.6kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 2.2mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision surface mount resistor is engineered for superior reliability and performance in diverse applications. With a robust thin-film design, it ensures minimal noise and exceptional stability across a wide temperature range. This component features a metal electrode leadless face (MELF) configuration that enhances its mechanical durability while facilitating ease of mounting in compact spaces. The passive component's exceptional tolerance of 1% makes it an ideal choice for precise circuit designs, offering consistent resistance values that support high-quality electronic performance. Additionally, its compliance with EU RoHS directives underscores its commitment to environmentally responsible manufacturing practices.
Robust thin-film construction for optimal performance
MELF configuration enhances mechanical strength
Ideal for applications requiring stringent resistance accuracy
Wide operating temperature range supports diverse conditions
Exceptional tolerance ensures reliable circuit behaviour
Environmentally compliant, promoting sustainable practices
Related links
- TE Connectivity Neohm SMA-A 4.7 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-8
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-4
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 22 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-9
- TE Connectivity Neohm SMA-A 220 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-5
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-1
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2
