TE Connectivity CGS RH73 50 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 1625856-7
- RS Stock No.:
- 501-408
- Mfr. Part No.:
- 1625856-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,563.00
(exc. VAT)
€1,922.00
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.563 | €1,563.00 |
*price indicative
- RS Stock No.:
- 501-408
- Mfr. Part No.:
- 1625856-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 50mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Value/High Voltage | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS RH73 | |
| Width | 1.2mm | |
| Length | 2mm | |
| Height | 400μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 50mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Value/High Voltage | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS RH73 | ||
Width 1.2mm | ||
Length 2mm | ||
Height 400μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RL73 0.056 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-2
- TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3
- Vishay RCA 10 MΩ, 0603 Thick Film Thin Film Resistor ±5 % Surface 0.13 W - RCA06030000ZSEASR
- Vishay CRCW 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW080510K0JNEAIF
- Vishay RCA-SR e3 10 kΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA060310K0JNEASR
