TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-6

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 9000 units)*

€261.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
9000 - 36000€0.029€261.00
45000 +€0.028€252.00

*price indicative

RS Stock No.:
509-944
Distrelec Article No.:
304-60-644
Mfr. Part No.:
4-2176315-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Product Type

Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

Neohm SMA-A

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Height

1.4mm

COO (Country of Origin):
TW
The TE Connectivity High-performance surface mount precision resistor designed to meet the demanding requirements of modern electronic applications. With its thin film element technology, this device ensures exceptional accuracy and stability, making it ideal for precision measurement and control circuits. The 470 ohm resistor is housed in a compact 0204 package size, enabling efficient use of space in your designs. Its robust .4 W power rating ensures reliable operation under typical conditions, while the low temperature coefficient of ±50 ppm/°C offers outstanding thermal stability. Additionally, this resistor is compliant with EU RoHS directives, assuring environmentally friendly construction. Whether you’re developing consumer electronics or industrial systems, this resistor provides the performance and reliability essential for cutting-edge designs.

Precision thin film technology provides high accuracy

Compact 0204 package size optimises space usage

Durable construction ensures long-term reliability

Low-temperature coefficient maintains stability over a range of temperatures

Meets stringent EU RoHS compliance standards for eco-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy