TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-3
- RS Stock No.:
- 509-943
- Distrelec Article No.:
- 304-60-642
- Mfr. Part No.:
- 4-2176315-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 9000 units)*
€261.00
(exc. VAT)
€324.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 - 36000 | €0.029 | €261.00 |
| 45000 + | €0.028 | €252.00 |
*price indicative
- RS Stock No.:
- 509-943
- Distrelec Article No.:
- 304-60-642
- Mfr. Part No.:
- 4-2176315-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 270Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 270Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Height 1.4mm | ||
Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Premium surface mount precision resistor designed for high performance in diverse applications. Engineered with thin film technology, this resistor promises exceptional stability and accuracy, making it an ideal choice for precision circuits. With a power rating of 0.4 W and an operating voltage of up to 200 V, it effectively manages power demands while maintaining its reliable performance. The component showcases a compact size, adhering to the 0204 package code, which enhances design flexibility in tight layouts. Moreover, its low temperature coefficient ensures consistent operation across a wide range of conditions, making it suitable for both commercial and industrial uses. Compliance with stringent directives such as EU RoHS and REACH further underscores its suitability for modern electronic designs, providing peace of mind to engineers and designers alike.
Surface mount technology enhances installation efficiency
Designed for the highest levels of precision in resistance
Temperature coefficient ensures consistent performance over varying conditions
Low halogen content supports environmentally friendly design initiatives
Metal Electrode Leadless Face (MELF) construction improves thermal stability
Versatile package dimensions facilitate integration into compact devices
Robust compliance with international standards assures product reliability
Related links
- TE Connectivity Neohm SMA-A 390 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-5
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-6
- TE Connectivity Neohm SMA-A 150 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-0
- TE Connectivity Neohm SMA-A 820 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-9
- TE Connectivity NEOHM SMA-A 12 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-3
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 3.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 5-2176315-7
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 5-2176315-9
