TE Connectivity Neohm SMA-A 820 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-9
- RS Stock No.:
- 509-946
- Distrelec Article No.:
- 304-60-645
- Mfr. Part No.:
- 4-2176315-9
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 9000 units)*
€261.00
(exc. VAT)
€324.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 - 36000 | €0.029 | €261.00 |
| 45000 + | €0.028 | €252.00 |
*price indicative
- RS Stock No.:
- 509-946
- Distrelec Article No.:
- 304-60-645
- Mfr. Part No.:
- 4-2176315-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.5mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.5mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is an exceptional choice for demanding electronic applications. Designed with a thin film element and housed in a compact 0204 package, it ensures superior performance with a resistance value of 820 ohms. Its robust construction is tailored for high reliability, boasting a power rating of 0.4 W, which makes it ideal for applications that require precise resistance under varying conditions. With a low temperature coefficient of ±50 ppm/°C, this resistor maintains accuracy across a broad operating temperature range of -55 to 155 °C. Combining high durability and excellent precision, it meets the stringent requirements of modern electronic devices.
Constructed with a thin film element for enhanced performance
Compact design facilitates integration into various applications
Optimised for surface mount technology, streamlining assembly processes
Solderable to a robust temperature threshold of 260°C, ensuring compatibility with standard soldering methods
Features low halogen content, aligning with environmentally conscious manufacturing practices
Complies with multiple international regulations, assuring quality and safety
Designed with a metal electrode leadless face termination for improved reliability and efficiency
Related links
- TE Connectivity Neohm SMA-A 390 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-5
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-6
- TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-3
- TE Connectivity Neohm SMA-A 150 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-0
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 5-2176315-9
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-9
