TE Connectivity NEOHM CRGH 1.2 kΩ, 1206 Thick Film Power Resistor 5 % Surface 0.5 W - 7-1879497-5
- RS Stock No.:
- 686-167
- Mfr. Part No.:
- 7-1879497-5
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€210.00
(exc. VAT)
€260.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | €0.021 | €210.00 |
| 50000 + | €0.02 | €200.00 |
*price indicative
- RS Stock No.:
- 686-167
- Mfr. Part No.:
- 7-1879497-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 1.2kΩ | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 1206 | |
| Tolerance | 5 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | NEOHM CRGH | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 1.2kΩ | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 1206 | ||
Tolerance 5 % | ||
Packaging Taped and Reeled | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series NEOHM CRGH | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Standards/Approvals RoHS Compliant | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity 1.2K ohm thick film power resistor with a 5% tolerance and a 0.5 W power rating. It features a ±100 ppm/°C temperature coefficient and comes with two terminations for soldering. This resistor is part of the NEOHM CRGH series, designed for high-performance applications where space-saving and precise resistance are critical.
RoHS compliant
Related links
- TE Connectivity Neohm CRGH 6.8 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 2-2176186-2
- TE Connectivity Neohm CRGV 1.5 mΩ, 2010 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-1879531-6
- TE Connectivity Neohm CRGP 68 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176328-1
- TE Connectivity CRGH 12 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J12K
- TE Connectivity CRGH 120 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J120K
- TE Connectivity CRGH 33 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J33R
- TE Connectivity CRGH 680 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J680R
- TE Connectivity CRGH 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J220R
