Vishay RCA-SR e3 22 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020122R0FNEDSR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

€6.00

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500€0.012€6.00
5000 - 24500€0.007€3.50
25000 - 49500€0.005€2.50
50000 +€0.005€2.50

*price indicative

RS Stock No.:
748-451
Mfr. Part No.:
RCA020122R0FNEDSR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

22Ω

Technology

Thick Film

Resistor Type

Film Chip

Package/Case

0201

Tolerance

±1 %

Packaging

Paper Tape

Voltage

30V

Power Rating

0.05W

Temperature Coefficient

± 200 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RCA-SR e3

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.23mm

Termination Style

Pure Tin Dip

Length

0.6mm

Standards/Approvals

RoHS

Width

0.3mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy