Vishay RCA-SR e3 22.1 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020122R1FNEDSR
- RS Stock No.:
- 748-515
- Mfr. Part No.:
- RCA020122R1FNEDSR
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | €0.012 | €6.00 |
| 5000 - 24500 | €0.007 | €3.50 |
| 25000 - 49500 | €0.005 | €2.50 |
| 50000 + | €0.005 | €2.50 |
*price indicative
- RS Stock No.:
- 748-515
- Mfr. Part No.:
- RCA020122R1FNEDSR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 22.1Ω | |
| Technology | Thick Film | |
| Resistor Type | Film Chip | |
| Package/Case | 0201 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCA-SR e3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 0.6mm | |
| Termination Style | Pure Tin Dip | |
| Height | 0.23mm | |
| Width | 0.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 22.1Ω | ||
Technology Thick Film | ||
Resistor Type Film Chip | ||
Package/Case 0201 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient ± 200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCA-SR e3 | ||
Maximum Operating Temperature 155°C | ||
Length 0.6mm | ||
Termination Style Pure Tin Dip | ||
Height 0.23mm | ||
Width 0.3mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 49.9 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA020149R9FNEDSR
- Vishay RCA-SR e3 270 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA0201270RFNEDSR
- Vishay RCA-SR e3 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA02012K00FNEDSR
- Vishay RCA-SR e3 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA020110R0FNEDSR
- Vishay RCA-SR e3 22 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA020122R0FNEDSR
- Vishay RCA-SR e3 27 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA020127R0FNEDSR
- Vishay RCA-SR e3 2.2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA02012K20FNEDSR
- Vishay RCA-SR e3 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - RCA02011K00FNEDSR
