Arcol Ohmite FCSL 0.01 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R010FER
- RS Stock No.:
- 760-201
- Mfr. Part No.:
- FC4L16R010FER
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.973 | €9.73 | - |
| 100 - 490 | €0.788 | €7.88 | 19% |
| 500 - 990 | €0.604 | €6.04 | 37% |
| 1000 + | €0.535 | €5.35 | 45% |
*price indicative
- RS Stock No.:
- 760-201
- Mfr. Part No.:
- FC4L16R010FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.01Ω | |
| Technology | Resistive | |
| Resistor Type | Current | |
| Package/Case | 1608 | |
| Tolerance | 0.01 | |
| Packaging | 5000 pcs/Reel | |
| Power Rating | 0.25W | |
| Voltage | 50mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Series | FCSL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.01Ω | ||
Technology Resistive | ||
Resistor Type Current | ||
Package/Case 1608 | ||
Tolerance 0.01 | ||
Packaging 5000 pcs/Reel | ||
Power Rating 0.25W | ||
Voltage 50mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Pin Count 4 | ||
Series FCSL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in high-power circuits. It is optimized for automatic insertion and follows industry standard sizes, making it easy to integrate into high-volume manufacturing. Built to handle high heat resistance and low heat electromotive use, ensuring stable performance over a wide operating temperature range from -55°C to +155°C.
Designed for automatic insertion for efficient manufacturing
Supports industry standard sizes for easy integration
Built for high heat resistance and low heat electromotive use
Related links
- Arcol Ohmite FCSL 0.01 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R010FER
- Arcol Ohmite FCSL 0.02 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R020FER
- Arcol Ohmite FCSL 0.05 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R050FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
