Arcol Ohmite FCSL 0.05 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R050FER

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.73

(exc. VAT)

€11.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
  • Plus 5,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.973€9.73
100 - 490€0.788€7.88
500 - 990€0.604€6.04
1000 +€0.535€5.35

*price indicative

RS Stock No.:
760-205
Mfr. Part No.:
FC4L16R050FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.05Ω

Technology

Resistive

Resistor Type

Current

Package/Case

1608

Tolerance

0.01

Packaging

5000 pcs/Reel

Power Rating

0.25W

Voltage

110mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Pin Count

4

Minimum Operating Temperature

-55°C

Series

FCSL

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Width

800μm

Height

500μm

Length

1.6mm

COO (Country of Origin):
CN
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in high-power circuits. It is optimized for automatic insertion and follows industry standard sizes, making it easy to integrate into high-volume manufacturing. Built to handle high heat resistance and low heat electromotive use, ensuring stable performance over a wide operating temperature range from -55°C to +155°C.

Designed for automatic insertion for efficient manufacturing

Supports industry standard sizes for easy integration

Built for high heat resistance and low heat electromotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy