Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER

Subtotal (1 reel of 1000 units)*

€477.00

(exc. VAT)

€587.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 27 January 2027
  • Plus 4,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.477€477.00

*price indicative

RS Stock No.:
760-209
Mfr. Part No.:
FC4L32R010FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.01Ω

Resistor Type

Current

Technology

Resistive

Package/Case

3216

Packaging

1000 pcs per Reel

Tolerance

0.01

Power Rating

1W

Voltage

100mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

FCSL

Pin Count

4

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in high-power circuits. It is optimized for automatic insertion and follows industry standard sizes, making it easy to integrate into high-volume manufacturing. Built to handle high heat resistance and low heat electromotive use, ensuring stable performance over a wide operating temperature range from -55°C to +155°C.

Designed for automatic insertion for efficient manufacturing

Supports industry standard sizes for easy integration

Built for high heat resistance and low heat electromotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy