Arcol Ohmite LVK 0.1 Ω, 1206 Resistive Fixed Resistor 0.0025 0.5 W - LVK12R100CER

Subtotal (1 reel of 5000 units)*

€2,025.00

(exc. VAT)

€2,490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.405€2,025.00

*price indicative

RS Stock No.:
760-296
Mfr. Part No.:
LVK12R100CER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.1Ω

Technology

Resistive

Resistor Type

Current

Package/Case

1206

Tolerance

0.0025

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

220mV

Temperature Coefficient

50 ppm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Series

LVK

Pin Count

4

Maximum Operating Temperature

125°C

Termination Style

Matte Tin Outer

Length

3.2mm

Width

1.6mm

Height

500μm

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy