Arcol Ohmite LVK 0.01 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R010FER
- RS Stock No.:
- 760-330
- Mfr. Part No.:
- LVK25R010FER
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 50 more to save €18.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.70
(exc. VAT)
€11.95
(inc. VAT)
In Stock
- Plus 995 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.94 | €9.70 | - |
| 50 - 245 | €1.57 | €7.85 | €18.50 |
| 250 - 495 | €1.202 | €6.01 | €184.50 |
| 500 + | €1.066 | €5.33 | €437.00 |
*price indicative
- RS Stock No.:
- 760-330
- Mfr. Part No.:
- LVK25R010FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.01Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | 1224 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 2W | |
| Voltage | 140mV | |
| Temperature Coefficient | 100 ppm | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Series | LVK | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Matte Tin Outer | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 650μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.01Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case 1224 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 2W | ||
Voltage 140mV | ||
Temperature Coefficient 100 ppm | ||
Automotive Standard No | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Series LVK | ||
Maximum Operating Temperature 125°C | ||
Termination Style Matte Tin Outer | ||
Width 6.4mm | ||
Standards/Approvals RoHS Compliant | ||
Height 650μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Current sensing metal chip resistor is a Compact smd component developed for accurate current measurement in power electronic systems. It combines a small footprint with a high overload rating, making it suitable for dense and demanding circuit designs. The metal foil construction supports stable performance with very low tcr values, helping maintain measurement accuracy over temperature changes.
Handles high overload levels in a small package
Uses metal foil construction for reliable performance
Delivers very low TCR for accurate current measurement
Related links
- Arcol Ohmite LVK 0.01 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R010FER
- Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R002FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R010DER
- Arcol Ohmite LVK 0.01 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R010DER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.0025 1 W - LVK24R010CER
- Arcol Ohmite LVK 0.005 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R005DER
- Arcol Ohmite LVK 0.005 Ω, 1224 Resistive Fixed Resistor 0.0025 2 W - LVK25R005CER
