Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R002DER
- RS Stock No.:
- 760-319
- Mfr. Part No.:
- LVK25R002DER
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.23
(exc. VAT)
€15.05
(inc. VAT)
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.446 | €12.23 | - |
| 50 - 245 | €1.982 | €9.91 | 18% |
| 250 - 495 | €1.516 | €7.58 | 38% |
| 500 + | €1.346 | €6.73 | 44% |
*price indicative
- RS Stock No.:
- 760-319
- Mfr. Part No.:
- LVK25R002DER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.002Ω | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | 1224 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.005 | |
| Power Rating | 2W | |
| Voltage | 60mV | |
| Temperature Coefficient | 200 ppm | |
| Automotive Standard | No | |
| Series | LVK | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Matte Tin Outer | |
| Height | 650μm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.002Ω | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case 1224 | ||
Packaging Tape & Reel | ||
Tolerance 0.005 | ||
Power Rating 2W | ||
Voltage 60mV | ||
Temperature Coefficient 200 ppm | ||
Automotive Standard No | ||
Series LVK | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Matte Tin Outer | ||
Height 650μm | ||
Width 6.4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.
Supports automatic insertion for efficient manufacturing
Uses industry standard sizes for easy integration
Provides high-precision Kelvin connection in a Compact package
Operates reliably from -40°C to +125°C temperature range
Related links
- Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R002DER
- Arcol Ohmite LVK 0.005 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R005DER
- Arcol Ohmite LVK 0.003 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R003DER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.005 2 W - FCSL64R010DER
- Arcol Ohmite PCS 50 mΩ, 2512 Resistive Fixed Resistor 0.005 2 W - PCS2512DR0500ET
- Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R002FER
- Arcol Ohmite LVK 0.025 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R025DER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R010DER
