Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R002FER

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.70

(exc. VAT)

€11.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.94€9.70-
50 - 245€1.57€7.8519%
250 - 495€1.202€6.0138%
500 +€1.066€5.3345%

*price indicative

RS Stock No.:
760-322
Mfr. Part No.:
LVK25R002FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.002Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Current

Package/Case

1224

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

2W

Voltage

60mV

Temperature Coefficient

200 ppm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

4

Series

LVK

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Width

6.4mm

Height

650μm

Termination Style

Matte Tin Outer

Length

3.2mm

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy