Arcol Ohmite PCS 3 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0030ET

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.487€4.87
100 - 490€0.395€3.95
500 - 990€0.302€3.02
1000 +€0.268€2.68

*price indicative

RS Stock No.:
760-405
Mfr. Part No.:
PCS1206FR0030ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

3mΩ

Product Type

Fixed Resistor

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

1206

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

1W

Voltage

170mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

PCS

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS Compliant

Length

3.2mm

Width

1.65mm

Height

630μm

COO (Country of Origin):
TW
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.

Supports low resistance values down to 0.5 milliohms for accurate current sensing

Provides excellent long-term stability for reliable performance

RoHS compliant and halogen-free for environmentally responsible use

Lead-free design for compliance with modern industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy