Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER

Subtotal (1 reel of 1000 units)*

€659.00

(exc. VAT)

€811.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.659€659.00

*price indicative

RS Stock No.:
760-309
Mfr. Part No.:
LVK24R010FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Current

Package/Case

Reel

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

1W

Voltage

100mV

Temperature Coefficient

50 ppm

Automotive Standard

No

Series

LVK

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.2mm

Standards/Approvals

RoHS Compliant

Height

500μm

Termination Style

Matte Tin Outer

Length

6.4mm

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy