Arcol Ohmite MCS 0.03 Ω, 1632 Resistive Fixed Resistor 0.01 1 W - MCS1632R030FER
- RS Stock No.:
- 760-348
- Mfr. Part No.:
- MCS1632R030FER
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.20
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- Plus 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.42 | €4.20 |
| 100 - 490 | €0.341 | €3.41 |
| 500 - 990 | €0.26 | €2.60 |
| 1000 + | €0.232 | €2.32 |
*price indicative
- RS Stock No.:
- 760-348
- Mfr. Part No.:
- MCS1632R030FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.03Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Current | |
| Package/Case | 1632 | |
| Packaging | 5000 pcs/Reel | |
| Tolerance | 0.01 | |
| Power Rating | 1W | |
| Voltage | 170mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | MCS | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.7mm | |
| Termination Style | Lead | |
| Length | 3.3mm | |
| Height | 650μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.03Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Current | ||
Package/Case 1632 | ||
Packaging 5000 pcs/Reel | ||
Tolerance 0.01 | ||
Power Rating 1W | ||
Voltage 170mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series MCS | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.7mm | ||
Termination Style Lead | ||
Length 3.3mm | ||
Height 650μm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Power resistor is a Compact metal element current sense component designed for accurate measurement in power electronic circuits. It uses resistive metal alloy mOhm technology in an smd format to deliver ultra low resistance values with stable performance.
Provides copper Terminal electrodes with lead free termination
Applies marking epoxy with UL-94-V0 conformal protection
Delivers ultra low resistance values for accurate measurements
Improves reliability in power and current sensing applications
Constructed with a flame retardant epoxy coating for enhanced durability
Related links
- Arcol Ohmite MCS 0.03 Ω, 1632 Resistive Fixed Resistor 0.01 1 W - MCS1632R030FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 0.75 W - MCS1320R050FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite PCS 3 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0030ET
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite FCSL 0.01 Ω, 2012 Resistive Fixed Resistor 0.01 1 W - FCSL20R010FER
- Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R005FER
