ROHM MCRS Series 0 Ω, 2010 Thick Film Resistor ±5 % Surface 1.5 W - MCR50SJQPJ000
- RS Stock No.:
- 780-744
- Mfr. Part No.:
- MCR50SJQPJ000
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 1000 more to save €36.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€9.40
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.094 | €9.40 | - |
| 1000 - 4900 | €0.058 | €5.80 | €36.00 |
| 5000 - 9900 | €0.035 | €3.50 | €295.00 |
| 10000 + | €0.035 | €3.50 | €590.00 |
*price indicative
- RS Stock No.:
- 780-744
- Mfr. Part No.:
- MCR50SJQPJ000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±5 % | |
| Packaging | Embossed Tape | |
| Power Rating | 1.5W | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 5mm | |
| Width | 2.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±5 % | ||
Packaging Embossed Tape | ||
Power Rating 1.5W | ||
Voltage 250V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 5mm | ||
Width 2.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistors offer reliable performance in various electronic applications, ensuring stable resistance and temperature characteristics tailored to demanding environments.
Guaranteed rated power equivalent to a larger size product through innovative design
Compact size enhances circuit efficiency, saving space by approximately 60%
Manufactured under strict quality control, achieving ISO9001 and IATF16949 certification
Compliant with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1001
- ROHM MCRS Series 470 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF4701
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1000
- ROHM MCRS Series 22 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF22R0
- ROHM MCRS Series 220 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2201
- ROHM MCRS Series 22 kΩ, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2202
- ROHM MCRS Series 120 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1201
- ROHM MCRS Series 33 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF3300
