Panasonic ERJ1GN 12000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF1202C

Subtotal (1 bag of 10 units)*

€0.13

(exc. VAT)

€0.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€0.013€0.13

*price indicative

Packaging Options:
RS Stock No.:
785-139
Mfr. Part No.:
ERJ1GNF1202C
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12000Ω

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Packaging

Pressed Carrier Taping

Tolerance

±1 %

Voltage

25V

Power Rating

0.05W

Mount Type

Surface

Temperature Coefficient

±200 x 10-6/K

Automotive Standard

No

Series

ERJ1GN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

230μm

Length

600μm

Termination Style

Wraparound

Width

300μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy