Panasonic ERJ1GN 200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2000C

Subtotal (1 bag of 10 units)*

€0.13

(exc. VAT)

€0.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€0.013€0.13

*price indicative

Packaging Options:
RS Stock No.:
785-141
Mfr. Part No.:
ERJ1GNF2000C
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

200Ω

Technology

Thick Film Resistor

Resistor Type

Thick Film

Package/Case

Tape & Reel

Tolerance

±1 %

Packaging

Pressed Carrier Taping

Voltage

25V

Power Rating

0.05W

Mount Type

Surface

Temperature Coefficient

±200 x 10-6/K

Automotive Standard

No

Series

ERJ1GN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

300μm

Termination Style

Wraparound

Length

600μm

Height

230μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy