Bourns PWR2615 1 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W1R00F
- RS Stock No.:
- 166-9902
- Mfr. Part No.:
- PWR2615W1R00F
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€207.25
(exc. VAT)
€255.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | €0.829 | €207.25 |
| 500 - 750 | €0.796 | €199.00 |
| 1000 + | €0.763 | €190.75 |
*price indicative
- RS Stock No.:
- 166-9902
- Mfr. Part No.:
- PWR2615W1R00F
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Package/Case | 2615 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | PWR2615 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Package/Case 2615 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Series PWR2615 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
PWR2615 Series 1W SMT Wirewound Power Resistor
PWR2615 series 1W SMT wirewound power resistors with a low temperature coefficient and a wide resistance and operating temperature range. Typical applications for these PWR2615 1W power chip resistors include power supplies, motor drives and electricity metering.
Related links
- Bourns PWR2615 1 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W1R00F
- Bourns PWR2615 10 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W10R0F
- Bourns PWR2615 100 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W1000F
- Vishay WSC 100 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC2515100R0FEA
- Vishay WSC 1 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25151R000FEA
- Arcol Ohmite RWS 1 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 1 W - RWS1 1R F B
- Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- Arcol Ohmite RWS 56 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 56R F B
