Bourns PWR2615 10 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W10R0F

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-1097
Mfr. Part No.:
PWR2615W10R0F
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Wirewound

Package/Case

2615

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PWR2615

Maximum Operating Temperature

275°C

Termination Style

Solder

COO (Country of Origin):
US

PWR2615 Series 1W SMT Wirewound Power Resistor


PWR2615 series 1W SMT wirewound power resistors with a low temperature coefficient and a wide resistance and operating temperature range. Typical applications for these PWR2615 1W power chip resistors include power supplies, motor drives and electricity metering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy