RS PRO 500 mΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS Stock No.:
- 169-0335
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
€26.50
(exc. VAT)
€32.60
(inc. VAT)
- RS Stock No.:
- 169-0335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500mΩ | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 500mΩ | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Height 5.9mm | ||
Length 5.9mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 500 mΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 62 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 560 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 200 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 47 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W

