RS PRO 62 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2000)

€22.00

(exc. VAT)

€27.06

(inc. VAT)

RS Stock No.:
169-1787
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

62Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Packaging

Tapping Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-50 ppm/°C

Automotive Standard

AEC-Q200

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.2mm

Height

5.9mm

Standards/Approvals

RoHS

Length

5.9mm

Termination Style

Solder

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy