VPG Foil Resistors SMR1DZ 1 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2928
Mfr. Part No.:
Y17451K00000T9R
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Current

Technology

Metal Foil

Package/Case

Moulded Surface Mount

Tolerance

±0.01 %

Power Rating

0.25W

Voltage

73V

Temperature Coefficient

-0.2 ppm/°C, +0.2 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SMR1DZ

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Length

5.99mm

Standards/Approvals

RoHS

Width

3.2mm

Height

2.49mm

SMT Format SMR1DZ (Z-Foil) Series Moulded Resistors


SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and Advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision amplifiers; High precision instrumentation; Medical; Automatic test equipment (ATE); Industrial; Audio (High end stereo equipment); EB application; Military, airborne and space; Pulse application; Measurement instrumentation

SMT Precision resistor

Fully encapsulated

Bulk metal foil technology

High precision

Low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy