KOA UR73 100 mΩ, 0805 Thick Film ±1 % 0.33 W - UR732ATTDR100F
- RS Stock No.:
- 178-6586
- Mfr. Part No.:
- UR732ATTDR100F
- Manufacturer:
- KOA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-6586
- Mfr. Part No.:
- UR732ATTDR100F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Series | UR73 | |
| Resistance | 100 mΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.33 W | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Series UR73 | ||
Resistance 100 mΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.33 W | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA UR73 current sensing chip resistor having power of 0.33W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 100mΩ.
Very low resistance, high precision reliability
Utilization of thick film
Low T.C.R. achieved (±100 ppm/°C)
Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.
Related links
- KOA UR73 100 mΩ, 0805 Thick Film ±1 % 0.33 W - UR732ATTDR100F
- KOA UR73 33 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - UR732ATTD33L0F
- KOA UR73 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - UR73D2ATTD10L0F
- KOA UR73 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - UR732BTTDR100F
- KOA SG73P 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD4701F
- TE Connectivity CRGH 100 kΩ, 0805 Thick Film ±1 % 0.33 W - CRGH0805F100K
- KOA UR73 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD33L0F
- RS PRO 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
