KOA UR73 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - UR73D2ATTD10L0F

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€94.00

(exc. VAT)

€115.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000€0.188€94.00
2500 +€0.15€75.00

*price indicative

RS Stock No.:
178-6540
Mfr. Part No.:
UR73D2ATTD10L0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Resistance

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.33W

Temperature Coefficient

±250 ppm/°C

Automotive Standard

No

Series

UR73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

1.6mm

Height

550μm

Termination Style

Solder

Length

2mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.33W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 10mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy