KOA UR73 33 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - UR732ATTD33L0F
- RS Stock No.:
- 178-6568
- Mfr. Part No.:
- UR732ATTD33L0F
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€93.00
(exc. VAT)
€114.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | €0.186 | €93.00 |
| 2500 + | €0.15 | €75.00 |
*price indicative
- RS Stock No.:
- 178-6568
- Mfr. Part No.:
- UR732ATTD33L0F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33mΩ | |
| Resistor Type | Low Resistance | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | UR73 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 33mΩ | ||
Resistor Type Low Resistance | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.33W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series UR73 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Width 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA UR73 current sensing chip resistor having power of 0.33W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 33mΩ.
Very low resistance, high precision reliability
Utilization of thick film
Low T.C.R. achieved (±100 ppm/°C)
Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.
Related links
- KOA UR73 33 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - UR732ATTD33L0F
- KOA UR73 100 mΩ, 0805 Thick Film ±1 % 0.33 W - UR732ATTDR100F
- KOA UR73 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - UR73D2ATTD10L0F
- KOA UR73 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD33L0F
- KOA SG73P 300 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3000F
- KOA SG73P 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1501F
- KOA SG73P 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3R30F
- KOA SG73P 20 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD20R0F
