Yageo RC_L 0 mΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-070RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.80

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 12 October 2026
  • Plus 10,400 unit(s) shipping from 19 October 2026
  • Plus 10,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.008€0.80
1000 - 2400€0.007€0.70
2500 - 4900€0.007€0.70
5000 - 9900€0.006€0.60
10000 +€0.006€0.60

*price indicative

Packaging Options:
RS Stock No.:
198-7624
Distrelec Article No.:
304-39-165
Mfr. Part No.:
RC0201JR-070RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

0mΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Solder

Width

0.3mm

Length

0.6mm

Standards/Approvals

RoHS

Height

0.23mm

RoHS Status: Exempt

The Yageo RC series 70O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy