Yageo PE_L 5 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.33 W - PE0603FRF7T0R005L

Subtotal (1 reel of 5000 units)*

€835.00

(exc. VAT)

€1,025.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.167€835.00

*price indicative

RS Stock No.:
199-5877
Mfr. Part No.:
PE0603FRF7T0R005L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

5mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Resistor Type

Current

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.33W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

PE_L

Maximum Operating Temperature

170°C

Length

1.6mm

Termination Style

Solder

Height

350μm

Standards/Approvals

RoHS

Width

760μm

This is a 5mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations made by metal film with ceramic substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

None forbidden materials used in products/production

Low resistances applied to current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy