Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE1206FRM7W0R01L
- RS Stock No.:
- 199-5900
- Mfr. Part No.:
- PE1206FRM7W0R01L
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Temporarily out of stock
- 2,260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.314 | €3.14 |
| 100 - 240 | €0.292 | €2.92 |
| 250 - 490 | €0.274 | €2.74 |
| 500 - 990 | €0.253 | €2.53 |
| 1000 + | €0.233 | €2.33 |
*price indicative
- RS Stock No.:
- 199-5900
- Mfr. Part No.:
- PE1206FRM7W0R01L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | PE_L | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 640μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series PE_L | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 640μm | ||
Width 1.6mm | ||
This is a 10mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations made by metal film with ceramic substrate.
AEC-Q200 qualified
Halogen-free Epoxy
RoHS compliant
Reduce environmentally hazardous wastes
High component and equipment reliability
None forbidden materials used in products/production
Low resistances applied to current sensing
Related links
- Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE1206FRM7W0R01L
- Yageo PE_L 10 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRM470R01L
- Yageo PE_L 10 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0603FRE570R01L
- Yageo PE_L 20 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRM470R02L
- Yageo PE_L 5 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRF470R005L
- Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PE1206FRF470R01L
- Yageo PE_L 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKE7W0R01L
- Yageo PE_L 10 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.25 W - PE0805FRF7W0R01L
