Bourns CR 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402AJW-101GLF
- RS Stock No.:
- 212-1174
- Mfr. Part No.:
- CR0402AJW-101GLF
- Manufacturer:
- Bourns
Image representative of range
Subtotal (1 reel of 10000 units)*
€20.00
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.002 | €20.00 |
*price indicative
- RS Stock No.:
- 212-1174
- Mfr. Part No.:
- CR0402AJW-101GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 320μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 320μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 100 Ohms resistance and 63 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402AJW-101GLF
- Bourns CR 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402AJW-822GLF
- Bourns CR 101 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-101GLF
- Bourns CR 102 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-102GLF
- Bourns CR 472 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-472GLF
- Yageo RC_L 330 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07330KL
- Yageo RC_L 1.8 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-071K8L
- Yageo RC_L 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-073KL
