Bourns CR 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402AJW-822GLF

Image representative of range

Subtotal (1 reel of 10000 units)*

€20.00

(exc. VAT)

€20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.002€20.00

*price indicative

RS Stock No.:
212-1175
Mfr. Part No.:
CR0402AJW-822GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Width

500μm

Height

320μm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 8.2 KOhms resistance and 63 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy