Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- RS Stock No.:
- 212-1178
- Mfr. Part No.:
- CR0603AJ/-000ELF
- Manufacturer:
- Bourns
Image representative of range
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 212-1178
- Mfr. Part No.:
- CR0603AJ/-000ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 50V | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 0 Ohms resistance and 100 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR 3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJ/-3R0ELF
- Bourns CR 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJW-103ELF
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- Bourns CHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-107ELF
- Bourns CRL 680 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R680ELF
