Vishay RCC120 10 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120610R0FKEA

Get a bulk buy discount

Add 250 more to save 48%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.78

(exc. VAT)

€0.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,110 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 240€0.078€0.78-
250 - 490€0.04€0.4048%
500 - 990€0.031€0.3160%
1000 +€0.03€0.3061%

*price indicative

Packaging Options:
RS Stock No.:
222-0771
Distrelec Article No.:
304-39-798
Mfr. Part No.:
RCC120610R0FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

10Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

RCC120

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Height

600μm

Termination Style

Solder

Length

3.2mm

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy