Vishay RCC120 15 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120615K0FKEA
- RS Stock No.:
- 222-0772
- Mfr. Part No.:
- RCC120615K0FKEA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0772
- Mfr. Part No.:
- RCC120615K0FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCC120 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCC120 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 600μm | ||
Termination Style Solder | ||
Length 3.2mm | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay RCC120 15 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120615K0FKEA
- Vishay RCC120 15 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120615R0FKEA
- Vishay RCC120 2 kΩ Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K20FKEA
- Vishay RCC120 4 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12064K70FKEA
- Vishay RCC120 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K00FKEA
- Vishay RCC120 3 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12063K30FKEA
- Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA