Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- RS Stock No.:
- 223-1690
- Mfr. Part No.:
- CR2512-J/-000ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€124.00
(exc. VAT)
€152.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.031 | €124.00 |
*price indicative
- RS Stock No.:
- 223-1690
- Mfr. Part No.:
- CR2512-J/-000ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 600μm | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 600μm | ||
Length 6.3mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 1 W and it works with a Thick Film technology.
Surface mount type
-55°C to 155°C operating temperature
Related links
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-1R0ELF
- Bourns CR 2.2 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-2R2ELF
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-100ELF
- Bourns CR 100 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-101ELF
