TE Connectivity TLRP 50 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR050FTE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-2378
Mfr. Part No.:
TLRP2H10WR050FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

50mΩ

Product Type

Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

220mV

Mount Type

Surface

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TLRP

Pin Count

2

Maximum Operating Temperature

170°C

Height

600μm

Standards/Approvals

No

Length

5mm

Termination Style

Solder

Width

2.5mm

COO (Country of Origin):
TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.

Up to 3 Watt at 70°C

20:10 packages available

Low inductance <5nH

AEC-Q200 qualified

Sulfur resistant unaffected by sulfur environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy