Yageo TC164 10 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 0.06 W - TC164-JR-0710KL
- RS Stock No.:
- 242-7232
- Distrelec Article No.:
- 304-41-316
- Mfr. Part No.:
- TC164-JR-0710KL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
€3.10
(exc. VAT)
€3.80
(inc. VAT)
In Stock
- 6,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.031 | €3.10 |
| 1000 - 1900 | €0.03 | €3.00 |
| 2000 + | €0.028 | €2.80 |
*price indicative
- RS Stock No.:
- 242-7232
- Distrelec Article No.:
- 304-41-316
- Mfr. Part No.:
- TC164-JR-0710KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor Array | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Array | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TC164 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Concave | |
| Length | 3.2mm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor Array | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Array | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TC164 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Concave | ||
Length 3.2mm | ||
Standards/Approvals EN, IEC, RoHS | ||
Height 0.6mm | ||
Width 1.6mm | ||
1206 Format (4 x 0603) TC164 Concave Series Resistor Array Reels
Thick film process resistor arrays
4 isolated resistors per array
Supplied on a 7" reel of 5000 pieces
Related links
- Yageo TC164 10 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 0.0625 W - TC164-JR-0710KL
- Yageo TC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - TC164-JR-074K7L
- Yageo YC 10 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-0710KL
- Yageo YC 10 kΩ, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0710KL
- Yageo 4 Resistors 1206 (3216M), Concave
- Yageo YC 100 Ω, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-07100RL
- Yageo YC 33 Ω, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-0733RL
- Yageo YC 33 Ω, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0733RL
