Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
- RS Stock No.:
- 243-2022
- Mfr. Part No.:
- ERJU02F1000X
- Manufacturer:
- Panasonic
Subtotal (1 reel of 10000 units)*
€160.00
(exc. VAT)
€200.00
(inc. VAT)
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.016 | €160.00 |
*price indicative
- RS Stock No.:
- 243-2022
- Mfr. Part No.:
- ERJU02F1000X
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
- Panasonic ERJU02 100 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1003X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 4.7 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4701X
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- Panasonic ERJU02 22 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2202X
- Panasonic ERJU02 330 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3300X
