Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X

Get a bulk buy discount

Add 500 more to save €4.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

€4.00

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17,100 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
100 - 400€0.04€4.00-
500 - 900€0.032€3.20€4.00
1000 - 4900€0.018€1.80€22.00
5000 +€0.014€1.40€130.00

*price indicative

Packaging Options:
RS Stock No.:
243-2023
Mfr. Part No.:
ERJU02F1000X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Product Type

Surface Mount Resistor

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy