Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
243-2040
Mfr. Part No.:
ERJU02F1503X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

150kΩ

Product Type

Surface Mount Resistor

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy