Bourns CR 101 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-101GLF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3167
Mfr. Part No.:
CR0402-JW-101GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

101Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

320μm

COO (Country of Origin):
TW
The Bourns thick film chip resistor having three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability. It has tape and reel packaging.

Tight tolerance of bottom electrode width

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy